
DPDT slide switch with ON-ON function, rated for 1A at 30VDC and 125V AC (250V AC max). Features silver contacts with silver plating, offering a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. This through-hole mount component has a 4mm switch travel and a 2.8mm standard nylon, glass, polyamide, glass fibre actuator. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Apem 25146NAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 25146NAH technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 25146NAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
