Slide Switch, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Apem 25146NLDH6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 25000N |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.