
SPDT slide switch featuring PC pin termination for through-hole mounting. Offers a 1A DC current rating and a 30V DC voltage rating, with a 4A contact current rating. Designed with a vertical orientation and a standard actuator type, it boasts a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Apem 25436NAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 25436NAH technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25436NAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
