
SPDT maintained switch with a 3A current rating at 30VDC, featuring a straight, through-hole mounting orientation and PC pin termination. Offers a 1A current rating and 125V AC voltage rating, with a 4mm switch travel and a 2.8mm nylon, glass, polyamide actuator. Electrical life of 10,000 cycles and mechanical life of 20,000 cycles, operating within a -40°C to 85°C temperature range. RoHS compliant.
Sign in to ask questions about the Apem 25439NAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 25439NAH technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-Off-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25439NAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
