Switch Rocker Mom OFF Mom DPDT Screw Flat Rocker 10A 250VAC 24VDC 124.28VA
Apem 2647LHA212000L0 technical specifications.
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 10@250VAC 12VDCA |
| Max AC Voltage Rating | 250@CSAV |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 124.28@CSAVA |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.