This 1-pole specialty joystick switch features a mechanical life of 5,000,000 cycles and operates within a temperature range of -20 to 50°C. It is rated IP65 and has a product depth of 53.5mm, height of 67.5mm, and length of 53.5mm. The seal type is panel.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 1 |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| IP Rating | IP65 |
| Operating Temperature | -20 to 50°C |
| Product Depth | 53.5mm |
| Height | 67.5mm |
| Product Length | 53.5mm |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |