This 20V SPST off-momentary panel mount switch features a rated life of 250,000 cycles and operates within a temperature range of -30°C to 85°C. It is available in a panel mount/through hole package and is compliant with RoHS regulations. The switch is part of the 300 series and is suitable for use in a variety of applications.
Apem 301CBE technical specifications.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 301CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.