The 301CQE switch from Apem features a silver contact plating and is rated for 1A of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and lead free, and is packaged in bulk quantities of 100. It has a DC rated voltage of 28V and an AC voltage rating of 125V.
Apem 301CQE technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 301CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
