This 20V SPST panel mount switch features a high electrical life of 250000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for panel mount applications and is available in a quantity of 25 per package. The switch has a termination of PC pin and a throw configuration of single pole, single throw. It is rated for 20V AC and 20V DC.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |