The 301SV30BEJ8422 is a 20V SPST off-mom square button switch from Apem. It features a through hole mount and operates within a temperature range of -30°C to 85°C. With an electrical life of 250,000 cycles, this switch is suitable for various applications. It is available in a bulk packaging with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |