This 20V SPST off-momentary panel mount switch features a square actuator with LED illumination and a termination of solder. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 250,000 cycles of electrical life and is available in a package quantity of 25. It is packaged in bulk and is part of the 300 series.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |