This 25A SPST off-momentary panel mount switch features silver plating and a maximum operating temperature of 85°C. It has a voltage rating of 125V AC and a current rating of 500mA. The switch is designed for 250,000 electrical cycles and is available in a bulk packaging quantity of 25. It is suitable for use in applications with a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |