SPST momentary pushbutton switch featuring a 3A current rating and 28VDC voltage rating, with a 125V AC voltage rating. This panel-mount switch has solder terminals and a nylon actuator with a 0.16-inch diameter and 4.52mm length. It offers an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 85°C.
Apem 301ZQE technical specifications.
| Actuator Diameter | 0.16inch |
| Actuator Length | 4.52mm |
| Actuator Material | Nylon |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 3A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 301ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.