This 28V 1A SPST panel mount switch is designed for operation up to 85°C and features a current rating of 1A. It is rated for 125V AC and has a DC rated voltage of 28V. The switch is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring a high level of electrical life with up to 250,000 cycles.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |