The 302SCNE is a SPST off-mom panel switch from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a bulk packaging with 25 units per package. The switch features PC pin termination and a throw configuration of SPST. It is designed for use in electromechanical applications.
Apem 302SCNE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.