This 28V 1A SPST panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a current rating of 1A. The switch is available in a package quantity of 25 and is packaged in bulk. It features a throw configuration of SPST and a termination of PC pin.
Apem 302SCQE technical specifications.
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.