The 20V SPST off-mom panel mount pushbutton switch features a square button actuator with a snap-in panel mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 250,000 cycles of electrical life and has a voltage rating of 20V AC and 20V DC. It is available in a bulk packaging quantity of 25 units.
Apem 302SZBEJ8182 technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.