This 28V 1A SPST off-momentary panel mount switch features a current rating of 1A and an electrical life of 250,000 cycles. It operates within a temperature range of -30°C to 85°C and is available in a bulk packaging quantity of 25. The switch is designed for panel mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |