This 20V SPST off-momentary panel mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a 25-pack quantity and is packaged in bulk. The switch is part of the 300 series and has a termination of PC pin. It is designed for use with a maximum AC voltage rating of 20V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |