This SPST off-mom panel switch is designed for operation between -30°C and 85°C. It is available in a 25-pack quantity and features PC pin termination. The switch is part of the 300 series and is suitable for panel mounting.
Apem 302V1NE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 302V1NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.