
This panel mount pushbutton switch features a silver contact plating and a nylon actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 500mA and has a maximum voltage rating of 28V DC. It is available in a bulk packaging with 25 units per package and is compliant with RoHS regulations.
Apem 302ZQEUL technical specifications.
| Actuator Length | 3.72mm |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 302ZQEUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
