This 28V 1A SPST off-mom panel mount switch features a current rating of 1A and an electrical life of 250,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging with 100 units per package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |