This 20V panel mount pushbutton switch features a maximum operating temperature range of -30°C to 85°C and a minimum electrical life of 250,000 cycles. The switch has a straight orientation and a gold contact material with a tin plating. It is lead-free and RoHS compliant, packaged in bulk quantities of 100. The switch is a single pole, single throw (SPST) type with a nylon actuator and a maximum voltage rating of 20V AC and DC.
Apem 305ZBE technical specifications.
| Actuator Length | 4.52mm |
| Actuator Material | Nylon |
| Contact Material | Gold |
| Contact Plating | Tin |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 305ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.