This 28V 1A SPST off-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a current rating of 1A and an electrical life of 250,000 cycles. The switch is available in bulk packaging and has a termination of solder. It is part of the 300 series and is suitable for use in applications where a panel mount switch is required.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |