This SPST off-mom panel switch from Apem features a current rating of 1A and a voltage rating of 125V AC. It has an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is mounted on a panel and is available in bulk packaging.
Apem 305ZQE6/UL technical specifications.
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 305ZQE6/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.