The Apem 300 series SPST off-mom panel switch features a current rating of 500mA and a voltage rating of 125V AC. It has a switching life of 250,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is mounted on a panel and terminated with solder. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |