
This 20V SPST off-momentary panel mount switch features a maximum operating temperature range of -30°C to 85°C and a minimum electrical life of 250,000 cycles. The switch is constructed with gold contact material and plating, and is lead-free. It is available in a bulk packaging quantity of 100 pieces.
Apem 306ZBE technical specifications.
| Actuator Length | 8.92mm |
| Actuator Material | Nylon |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 306ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.