Joysticks 10000000Cycles Cable
Checking distributor stock and pricing after the page loads.
| Number of Poles | 4 |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| IP Rating | IP65 |
| Operating Temperature | -25 to 70°C |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |