SPST toggle switch featuring a non-illuminated, black brass standard round actuator with a 17.5mm length. Rated for 20A at 125V AC and 28V DC, this switch offers a 15A continuous current rating with silver contacts. Designed for panel mounting via a bushing, it boasts IP67, waterproof, and dust-tight ratings, with electrical and mechanical lifespans of 10,000 and 40,000 cycles respectively. Operating within a -40°C to 85°C temperature range, termination is via screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 3531001G000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3500 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3531001G000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.