This locking lever toggle switch features a brass actuator with a length of 20mm and a current rating of 15A. It is rated for 10000 cycles of electrical life and has a maximum operating temperature of 85°C. The switch is designed for panel or bushing mount and has a termination type of screw. It is available in a bulk packaging with 25 units per package and meets IP67, waterproof, and dust tight ratings.
Apem 3531001GD00 technical specifications.
| Actuator Length | 20mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.