
SPDT toggle switch with a 20A 125VAC rating, featuring a straight, non-illuminated standard round brass and aluminum actuator measuring 17.5mm. This panel-mount switch offers a 2-position, On-On function with screw termination and silver contacts. It boasts an electrical life of 10,000 cycles and a mechanical life of 40,000 cycles, operating within a temperature range of -40°C to 85°C. The component is sealed to IP67 standards, providing waterproof and dust-tight protection.
Sign in to ask questions about the Apem 3536001N000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 3536001N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Aluminium |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3536001N000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
