
SPDT toggle switch featuring a 15A contact current rating and 125V AC voltage rating, with a 28V DC rated voltage. This non-illuminated switch offers a straight, standard round brass/aluminum actuator with a 17.5mm length. Designed for panel mounting with screw termination, it boasts an electrical life of 10,000 cycles and a mechanical life of 40,000 cycles, operating within a -40°C to 85°C temperature range. The switch is rated IP67, providing waterproof and dust-tight protection.
Sign in to ask questions about the Apem 3539001N000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 3539001N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Aluminium |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3539001N000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
