This 24mm brass toggle switch has a current rating of 15A and a DC rated voltage of 28V. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust tight operation. The switch features a DP3T throw configuration and a quick connect termination. It is available in a bulk packaging quantity of 25 units.
Apem 3544133G000 technical specifications.
| Actuator Length | 24mm |
| Actuator Material | Brass |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.