
DPDT toggle switch featuring a locking lever actuator with a red anodized aluminum 20mm lever. Rated for 15A at 250VAC and 28VDC, with silver contacts and screw terminals. Offers a mechanical life of 40,000 cycles and an electrical life of 10,000 cycles. Panel mountable with threads, this non-illuminated switch is IP67 rated, waterproof, and dust-tight, operating between -40°C and 85°C.
Apem 3546-001CG02A6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 20mm |
| Actuator Material | Aluminium, Anodized |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3500 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3546-001CG02A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.