DPDT toggle switch featuring a straight, standard round black brass actuator with a 17.5mm length. Rated for 20A at 125V AC and 28V DC, this non-illuminated switch offers a 15A current rating and a 125V AC voltage rating. It boasts a mechanical life of 40,000 cycles and an electrical life of 10,000 cycles, with silver contacts and screw termination. Designed for panel mounting with a bushing, it operates within a temperature range of -40°C to 85°C and is IP67, waterproof, and dust-tight rated.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3500 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |