This standard round toggle switch features a brass and chrome actuator with a length of 17.5mm. It has a current rating of 15A and a voltage rating of 125V AC and 28V DC. The switch is designed for use in environments with high temperatures, operating between -40°C and 85°C. It is rated for 10,000 electrical cycles and is available in a package quantity of 25. The switch is suitable for panel or bushing mounting and features a screw termination.
Apem 3547001B010 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.