
DPDT toggle switch featuring a 15A contact current rating at 125V AC and 28V DC. This panel-mount switch offers a standard round actuator with a 17.5mm brass and aluminum construction. Rated for 10,000 electrical cycles and 40,000 mechanical cycles, it operates within a temperature range of -40°C to 85°C. The switch is non-illuminated, IP67 waterproof and dust-tight rated, with screw termination.
Apem 3547001N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Aluminium |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3547001N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
