Apem 3ATH9 technical specifications.
| Actuator Length | 0mm |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3ATH9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.