Electromechanical Switch SP 0.05A
Apem 3ATL6+1B03+2A09 technical specifications.
| Pole Throw Configuration | SP |
| Max Current Rating | 0.05@24VDCA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.