Apem 3CTL9 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.3mm |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 3CTL9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.