Apem 3FTH92040 technical specifications.
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3FTH92040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.