Momentary keypad switch featuring a Single Pole Single Throw (SPST) configuration. Rated for 0.05A at 24VDC, this through-hole, right-angle component offers a tactile actuation force of 3.5N. Termination is achieved via solder terminals, and the switch operates reliably within a temperature range of -40°C to 160°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 3FTH9RAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 3FTH9RAS technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem 3FTH9RAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.