This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amperes at 24 volts DC and an electrical life of 10 million operations. The switch is designed for through-hole mounting and has a termination style of PC pins. It can operate within a temperature range of -40 to 160 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Apem 3FTL680 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |