This 20V SPST panel mount switch features 40000 cycles of electrical life and operates within a temperature range of -30°C to 85°C. It is available in bulk packaging with 100 units per package. The switch is RoHS compliant and suitable for on-off applications. The termination is via PC pin and the throw configuration is SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 401CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 400 |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 401CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.