
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Momentary, featuring a black nylon actuator with a 0.16-inch diameter and 5.28mm length. This through-hole mount switch offers a 1A current rating at 28VDC, with silver contacts and silver plating for reliable conductivity. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C, with AC voltage ratings of 125V and 250V. The straight PC pin termination facilitates easy integration into electronic circuits.
Sign in to ask questions about the Apem 401CQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 401CQE technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 0.16inch |
| Actuator Length | 5.28mm |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 400 |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 401CQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
