This 28V DC rated panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a current rating of 1A and an electrical life of 40000 cycles. The switch is available in a bulk packaging quantity of 25 units and is part of the 400 series. It has a voltage rating of 125V AC and is suitable for on-off applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 400 |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |