Apem 401ZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.28mm |
| Actuator Material | Nylon |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 400 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 401ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
