
The 20V SPST off-momentary panel mount switch from Apem's 400 series operates between -30°C and 85°C. It features a lead-free construction and is compliant with RoHS regulations. The switch has a throw configuration of SPST and a termination of solder. It is available in a package quantity of 100 units in bulk packaging.
Apem 402ZBE technical specifications.
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 400 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 402ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
