The 4441C22 is a DPST toggle switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a nylon actuator and is rated for 10000 electrical cycles. The switch is designed for panel mount and has a voltage rating of 125V AC. It is available in a 20-pack bulk packaging configuration.
Apem 4441C22 technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 4400 |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4441C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.