
SPST toggle switch featuring a 4A current rating and 125V AC voltage rating. This non-illuminated switch offers silver contacts with silver plating for reliable performance, rated for 10,000 electrical cycles. It includes a black nylon actuator with a 13.5mm length and panel mount bushing termination. Operating within a -20°C to 55°C temperature range, this RoHS compliant component is designed for straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 4631A22UU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4600 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4631A22UU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
